Vishay XMC7K24CA-M3/H 1-Element Bi-Directional Diode, 7000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 218-6782
- Mfr. Part No.:
- XMC7K24CA-M3/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6782
- Mfr. Part No.:
- XMC7K24CA-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 7000W | |
| Maximum Peak Pulse Current Ippm | 180A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | XClampRTM | |
| Maximum Reverse Leakage Current | 1.0μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 7000W | ||
Maximum Peak Pulse Current Ippm 180A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Series XClampRTM | ||
Maximum Reverse Leakage Current 1.0μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount XclampRTM transient voltage suppressors high temperature stability and high reliability conditions. Use in sensitive electronics protection against voltage transients induced by inductive load switch and lighting on ICs, MOSFET, s
XClampRTM extremely low clamping voltage
IPPM is 180 A with a 10/1000 μs waveform
TJ is 175 °C capability suitable for high reliability and automotive requirement
Bidirectional
Low leakage current
Related links
- Vishay XMC7K24CA-M3/H 1-Element Bi-Directional Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C33CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C70CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C14CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C60CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C54CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C90CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C120CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
