Vishay 3.0C70CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9305
- Mfr. Part No.:
- 3.0C70CA-M3/I
- Brand:
- Vishay
Subtotal (1 reel of 3500 units)*
£1,662.50
(exc. VAT)
£1,995.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.475 | £1,662.50 |
*price indicative
- RS Stock No.:
- 279-9305
- Mfr. Part No.:
- 3.0C70CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Minimum Breakdown Voltage Vbr | 77.8V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 26.5A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 113V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Standards/Approvals | RoHS, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Minimum Breakdown Voltage Vbr 77.8V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 26.5A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 113V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.62mm | ||
Length 7.11mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Standards/Approvals RoHS, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability | ||
Width 6.22mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay 3.0C70CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C45CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C100CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C24CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C51CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C60CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C28CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C20CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
