Littelfuse AQ3102-02HTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SOT-23

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.875

(exc. VAT)

£8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,075 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75£0.275£6.88
100 - 225£0.27£6.75
250 - 975£0.216£5.40
1000 +£0.21£5.25

*price indicative

Packaging Options:
RS Stock No.:
205-3571
Mfr. Part No.:
AQ3102-02HTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.5V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

3

Clamping Voltage VC

16V

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

8A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

3

Height

1mm

Standards/Approvals

No

Series

AQ3102

Length

2.95mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

0.5μA

The Littelfuse AQ3102 series diode provides protection for automotive electronics equipment that may experience destructive electrostatic discharges (ESD). It has SOT23-3L package type.

Low capacitance of 1pF (TYP) per I/O

Low leakage current of 0.01μA (TYP) at 5V

AEC-Q101 qualified

Moisture sensitivity level(MSL -1)

Halogen-free, lead-free and RoHS-compliant

Related links