Bourns SMA6J5.0A-Q, Uni-Directional ESD Protection Diode, 600W, 2-Pin DO-214AC
- RS Stock No.:
- 195-2377
- Mfr. Part No.:
- SMA6J5.0A-Q
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£465.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.093 | £465.00 |
*price indicative
- RS Stock No.:
- 195-2377
- Mfr. Part No.:
- SMA6J5.0A-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Minimum Breakdown Voltage | 6.4V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Reverse Stand-off Voltage | 43V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.5 x 2.79 x 2.08mm | |
Maximum Operating Temperature | +150 °C | |
Test Current | 10mA | |
Height | 2.08mm | |
Length | 4.5mm | |
Automotive Standard | AEC-Q101 | |
Width | 2.79mm | |
Maximum Reverse Leakage Current | 800µA | |
Surge Current Rating | 65.3A | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 43V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.5 x 2.79 x 2.08mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 10mA | ||
Height 2.08mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Width 2.79mm | ||
Maximum Reverse Leakage Current 800µA | ||
Surge Current Rating 65.3A | ||
- COO (Country of Origin):
- TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
SurfaceMount SMA package
Standoff Voltage:5 to 43 volts
Power Dissipation: 600 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications
Standoff Voltage:5 to 43 volts
Power Dissipation: 600 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications
Related links
- Bourns SMA6J5.0A-Q 600W, 2-Pin DO-214AC
- Bourns SMA6J5.0A 600W, 2-Pin DO-214AC
- Bourns SMA6J24A-Q 600W, 2-Pin DO-214AC
- Bourns SMA6J18A-Q 600W, 2-Pin DO-214AC
- Bourns SMA6J24A 600W, 2-Pin DO-214AC
- Bourns SMA6J18A 600W, 2-Pin DO-214AC
- Nexperia PESD12VS1UA Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD12VS1UJ Uni-Directional ESD Protection Diode 2-Pin SOD-323