Bourns 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 5000 units)*

£345.00

(exc. VAT)

£415.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.069£345.00

*price indicative

RS Stock No.:
195-2375
Mfr. Part No.:
SMA6J24A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.79mm

Series

SMA

Height

2.08mm

Length

4.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

SurfaceMount SMA package

Standoff Voltage:5 to 43 volts

Power Dissipation: 600 watts

Applications

Protection of power buses

Protection of I/O interfaces

Overvoltage transient protection

Telecom, computer, industrial and consumer electronics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy