Bourns SMA6J18A, Uni-Directional ESD Protection Diode, 600W, 2-Pin DO-214AC

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.50

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.18£4.50
100 - 475£0.164£4.10
500 - 975£0.159£3.98
1000 - 2475£0.155£3.88
2500 +£0.151£3.78

*price indicative

Packaging Options:
RS Stock No.:
195-2374
Mfr. Part No.:
SMA6J18A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

43V

Pin Count

2

Peak Pulse Power Dissipation

600W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.5 x 2.79 x 2.08mm

Maximum Operating Temperature

+150 °C

Height

2.08mm

Length

4.5mm

Surge Current Rating

20.6A

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

2.79mm

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

SurfaceMount SMA package
Standoff Voltage:5 to 43 volts
Power Dissipation: 600 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications

Related links