Bourns SMA6J5.0A 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin DO-214

Subtotal (1 pack of 25 units)*

£3.875

(exc. VAT)

£4.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,300 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.155£3.88

*price indicative

Packaging Options:
RS Stock No.:
195-2372
Distrelec Article No.:
304-31-827
Mfr. Part No.:
SMA6J5.0A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

10mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Series

SMA

Height

2.08mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

SurfaceMount SMA package

Standoff Voltage:5 to 43 volts

Power Dissipation: 600 watts

Applications

Protection of power buses

Protection of I/O interfaces

Overvoltage transient protection

Telecom, computer, industrial and consumer electronics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy