Bourns CDSOD323-T03S 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin SOD-323
- RS Stock No.:
- 174-2509
- Mfr. Part No.:
- CDSOD323-T03S
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£6.44
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 08 June 2026
- Plus 11,940 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.322 | £6.44 |
| 100 - 480 | £0.281 | £5.62 |
| 500 - 980 | £0.244 | £4.88 |
| 1000 - 1980 | £0.235 | £4.70 |
| 2000 + | £0.229 | £4.58 |
*price indicative
- RS Stock No.:
- 174-2509
- Mfr. Part No.:
- CDSOD323-T03S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Maximum Peak Pulse Current Ippm | 43A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.9mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.45mm | |
| Series | CDSOD | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Maximum Peak Pulse Current Ippm 43A | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.9mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.45mm | ||
Series CDSOD | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 125μA | ||
Bourns TVS Diode
The Bourns SOD-323 package, surface mount unidirectional 2-pin TVS diode has a stand-off voltage of 3.3V and reverse breakdown voltage of 4V. It has a maximum peak pulse current rating of 43A.
Features and Benefits
• Easy to handle with standard pick and place equipment
• ESD protection 30kV
• Lead free
• Operating junction temperature ranges between -55°C and 150°C
• Protects 1 line
• Surge protection >24A
Applications
• Cellular phones
• Computer notebooks
• Digital cameras
• Personal digital assistants
Certifications
• IEC 61000-4-2
• IEC 61000-4-4
• IEC 61000-4-5
• JEDEC
• UL 94V-0 listed
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05S-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05S 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- STMicroelectronics ESDA8V2-1J 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- STMicroelectronics 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
