Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2 V
- RS Stock No.:
- 793-1904
- Mfr. Part No.:
- Q6040J7TP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.67
(exc. VAT)
£11.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 205 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.67 |
| 5 + | £9.12 |
*price indicative
- RS Stock No.:
- 793-1904
- Mfr. Part No.:
- Q6040J7TP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 40A | |
| Mount Type | Through Hole | |
| Package Type | TO-218 | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 400A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 120mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Length | 16mm | |
| Height | 21.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 0.02mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 40A | ||
Mount Type Through Hole | ||
Package Type TO-218 | ||
Maximum Gate Trigger Current Igt 100mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 400A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 120mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Length 16mm | ||
Height 21.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 0.02mA | ||
TRIAC, Littelfuse
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Surface TRIAC 200 V, Gate Trigger 2 V
