Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2.5 V
- RS Stock No.:
- 177-5198
- Mfr. Part No.:
- 2N6075AG
- Brand:
- Littelfuse
Subtotal (1 box of 500 units)*
£192.50
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.385 | £192.50 |
*price indicative
- RS Stock No.:
- 177-5198
- Mfr. Part No.:
- 2N6075AG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-225 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 30A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 11.04mm | |
| Standards/Approvals | RoHS | |
| Length | 7.74mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2V | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-225 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 30A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Configuration Single | ||
Maximum Holding Current Ih 15mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 11.04mm | ||
Standards/Approvals RoHS | ||
Length 7.74mm | ||
Automotive Standard No | ||
Peak On-State Voltage 2V | ||
Repetitive Peak Off-State Current 0.01mA | ||
TRIAC, ON Semiconductor
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
