EPCOS N87 U 93/104/30 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers
- RS Stock No.:
- 167-0378
- Mfr. Part No.:
- B67345B0001X087
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 8 units)*
£202.16
(exc. VAT)
£242.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
- Plus 64 unit(s) shipping from 11 May 2026
- Plus 32 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 8 | £25.27 | £202.16 |
| 16 - 32 | £24.259 | £194.07 |
| 40 + | £22.996 | £183.97 |
*price indicative
- RS Stock No.:
- 167-0378
- Mfr. Part No.:
- B67345B0001X087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| Core Size | U 93/104/30 | |
| For Use With | Power TransFormers | |
| AL Rating | 5700nH | |
| Material | N87 | |
| Series | B67345 | |
| Length | 93mm | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Ferrite Core | ||
Core Size U 93/104/30 | ||
For Use With Power TransFormers | ||
AL Rating 5700nH | ||
Material N87 | ||
Series B67345 | ||
Length 93mm | ||
Depth 30mm | ||
Standards/Approvals No | ||
Width 76mm | ||
U & I Cores
EPCOS U cores are of rectangular cross section and I Cores are made of SIFERRIT Materials N27 and N87. Owing to their high saturation flux density, high curie temperature and low dissapation losses they are suitable for power, pulse and high-voltage transformers.U and I cores are supplied separately.
Applications
Storage chokes and transformers
Building power transformers
Note
1) The AL value in the table applies for a U core set consisting of two cores (combination UI 93/152/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
2) The AL value in the table applies for a core set consisting of one U core and one I core (combination UI 93/104/30) without an air gap.
Related links
- EPCOS N87 U 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 I 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP 32/6/20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N95 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N97 ELP 32/6/20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N27 U 93 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 PM 114/93 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N30 RM 8 Transformer Ferrite Core For Use With Broadband TransFormers
