Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 575-532
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Automotive | |
| Set Contents | Scissors: 8 in; Utility Plier: 9 1/2 in; Steel Rule: 1/2 in; Phillips Screwdriver: PH1 x 75; PH x 100; PH3 x 150; PH4 x 200; PH2 x 35; PH0x75 mm; Flat Screwdriver: 5 x 75; 6 x 100; 9 x 150; 9.5 x 20; 6 x 35; 3 x 75 mm; Pin Punch Set: 3.2; 4.8; 6.4; 7.9; 9 | |
| Number of Pieces | 117 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Automotive | ||
Set Contents Scissors: 8 in; Utility Plier: 9 1/2 in; Steel Rule: 1/2 in; Phillips Screwdriver: PH1 x 75; PH x 100; PH3 x 150; PH4 x 200; PH2 x 35; PH0x75 mm; Flat Screwdriver: 5 x 75; 6 x 100; 9 x 150; 9.5 x 20; 6 x 35; 3 x 75 mm; Pin Punch Set: 3.2; 4.8; 6.4; 7.9; 9 | ||
Number of Pieces 117 | ||
RoHS Status: Not Applicable
Mechanical Engineers Tool Kit
A high quality mechanical engineers tool kit, comprising 117 industrial grade tools. Supplied in a ten drawer tool chest, overall size W. 686 x D. 348 x H. 501mm
Contents
Scissors, Utility Plier, Steel Rule, Screwdriver Set, Pin Punch Set, Impact Driver Set, End Cut Nippers, Combinatin Plier, Adjustable Wrench, Penknife Style Torx, Key Set, Trimming Knife, Flat File, Half-Round File, Hose Clip Driver, Combination Spanner Set, Nut Splitter, L-Shaped Hexagon Key/Ball Driver Set, General Purpose Shear, Cutting Nipper, Snipe Nose Plier, Diagonal Cutter, Strap Wrench, Retrieving Tool, Flat Chisel, Cross Cut Chisel, Taper Punch, Centre Punch, Self Grip Wrench, Tinsnips, Ball-Pein Hammer, Hacksaw Frame, Magneto Files, Tape Measure, Engineers Square, Inspection Mirror, Metric Feeler Gauge Set, De-Burring Tool, Socket Set
Related links
- Usag 44 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 5 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 6 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 8 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 49 Piece Automotive Tool Kit Tool Kit with Tray
