Usag 8 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-484
- Mfr. Part No.:
- U05191031
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-484
- Mfr. Part No.:
- U05191031
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 081 EX - Half-round extra-long nose pliers with straight jaws - 1000 V, 091 - Screwdrivers for slot-head screws - 1000 V, 091 PH - Screwdrivers for PHILLIPS® screws - 1000 V, 098 A 3/8 - Reversible ratchet 3/8 in - 1000 V, 098 B 3/8 - Extensions 3/8 in - 1000 V, 519 M 098HYB8V - Bi-colour foam module (empty), 098 3/8 - Bihexagonal sockets - 1000 V | |
| Number of Pieces | 8 | |
| Storage Type | Tray | |
| Model Number | U05191031 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 081 EX - Half-round extra-long nose pliers with straight jaws - 1000 V, 091 - Screwdrivers for slot-head screws - 1000 V, 091 PH - Screwdrivers for PHILLIPS® screws - 1000 V, 098 A 3/8 - Reversible ratchet 3/8 in - 1000 V, 098 B 3/8 - Extensions 3/8 in - 1000 V, 519 M 098HYB8V - Bi-colour foam module (empty), 098 3/8 - Bihexagonal sockets - 1000 V | ||
Number of Pieces 8 | ||
Storage Type Tray | ||
Model Number U05191031 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Usag Bicolour Foam Module with Assortment (49 pcs) is a versatile and well-organized toolkit designed for a wide range of mechanical and maintenance tasks. It includes a carefully curated mix of pliers, hammers, punches, scissors, and a 32-piece bit set, all arranged in a dual-colour foam insert for quick visual checks. This module is ideal for professionals who need a compact yet comprehensive solution for everyday workshop operations.
Includes 49 tools such as circlip pliers chisels punches scissors hammers and a 32-piece bit and ratchet set
Dual-colour foam insert enhances visibility and helps detect missing tools instantly
Designed for seamless integration into modular tool storage systems for efficient workflow
Related links
- Usag 8 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 8 Piece Automotive Tool Kit Tool Kit with Tray, VDE Approved
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray

