Usag 5 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-496
- Mfr. Part No.:
- U05191070
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-496
- Mfr. Part No.:
- U05191070
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 133 AG - Half-round extra-long nose pliers with straight jaws, 134 - Lock-grip pliers with concave jaws, 150 AG - Combination pliers, 180 C - Box-joint adjustable pliers, 188 AG - Heavy-duty diagonal cutting nippers, 519/150AEXV - Plastic tray (empty) | |
| Number of Pieces | 5 | |
| Storage Type | Tray | |
| Model Number | U05191070 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 133 AG - Half-round extra-long nose pliers with straight jaws, 134 - Lock-grip pliers with concave jaws, 150 AG - Combination pliers, 180 C - Box-joint adjustable pliers, 188 AG - Heavy-duty diagonal cutting nippers, 519/150AEXV - Plastic tray (empty) | ||
Number of Pieces 5 | ||
Storage Type Tray | ||
Model Number U05191070 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Usag Bicolour Foam Module with Assortment (5 pcs) is a compact and specialized toolkit designed for professionals who require precision filing tools. It includes a curated set of files in various shapes, ideal for shaping, smoothing, and finishing metal surfaces. Each tool is securely housed in a dual-colour foam insert that enhances visibility and keeps your workspace organized.
Dual-colour foam insert enhances visibility and supports quick inventory checks
Designed for seamless integration into modular tool storage systems
Related links
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Support VDE/1000V Approved
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray

