Usag 49 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-478
- Mfr. Part No.:
- U05190841
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-478
- Mfr. Part No.:
- U05190841
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 237 A 1/2 - IP51 certified reversible ratchet, 519/607ICEV - Empty thermoformed module, 661 - Slotted Screw Bits - 5/16 in Drive, 661 E - Socket head screw bits - 5/16 in drive, 661 PH - PHILLIPS® cross-head screwdriver bits - 5/16 in drive, 661 PZ - POZIDRIV® cross-head screw inserts - SUPADRIV® - 5/16 in drive, 661 TX - TORX® Screw Bits - 5/16 in Drive, 664 EL - Socket head screw bits - 1/4 in drive, 684 - Bit holder sockets, 235 1/2 EN - Socket wrenches with hexagonal socket, 236 1/2 - Extensions, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Cardan joint | |
| Number of Pieces | 49 | |
| Storage Type | Tray | |
| Model Number | U05190841 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 237 A 1/2 - IP51 certified reversible ratchet, 519/607ICEV - Empty thermoformed module, 661 - Slotted Screw Bits - 5/16 in Drive, 661 E - Socket head screw bits - 5/16 in drive, 661 PH - PHILLIPS® cross-head screwdriver bits - 5/16 in drive, 661 PZ - POZIDRIV® cross-head screw inserts - SUPADRIV® - 5/16 in drive, 661 TX - TORX® Screw Bits - 5/16 in Drive, 664 EL - Socket head screw bits - 1/4 in drive, 684 - Bit holder sockets, 235 1/2 EN - Socket wrenches with hexagonal socket, 236 1/2 - Extensions, 240 1/2 N - T-handle with sliding square drive, 241 1/2 - Cardan joint | ||
Number of Pieces 49 | ||
Storage Type Tray | ||
Model Number U05190841 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assortment in Plastic Tray is a robust and multifunctional toolkit designed for professionals who need a complete 1/2 inch drive solution with added versatility for screw driving tasks. Its ideal for mechanical, industrial, and maintenance work where both socket strength and bit diversity are essential. The thermoformed tray ensures organized storage and seamless integration into modular tool systems.
Includes 18 hexagonal sockets in metric sizes from 8 mm to 32 mm, covering a wide range of fastening needs
Comes with two extension bars, a reversible ratchet, a T-handle with sliding square drive, and a universal joint for full torque control
Provides 25 heavy-duty bits for slot-head, hex, PHILLIPS, POZIDRIV, and TORX screws, along with two bit-holder sockets for 1/2 inch drive compatibility
Related links
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 56 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 16 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray

