TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8126
Mfr. Part No.:
4-6437630-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Voltage Rating

125 V ac, 250V ac

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Panel Cut Out Size

6.2mm

Mechanical Life

50000Cycles

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series


FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Related links