TE Connectivity Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 125V
- RS Stock No.:
- 875-0661
- Mfr. Part No.:
- 7320K50
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0661
- Mfr. Part No.:
- 7320K50
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Contact Current Rating | 16 A@ 125 V, 8 A@ 250 V | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 19.25mm | |
| Actuator Material | Copper Alloy | |
| Voltage Rating | 125 V, 250V | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Operating Temperature Range | 0 → +55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Contact Current Rating 16 A@ 125 V, 8 A@ 250 V | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 19.25mm | ||
Actuator Material Copper Alloy | ||
Voltage Rating 125 V, 250V | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Operating Temperature Range 0 → +55°C | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 125 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch Screw Terminal
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Screw Terminal, 250 V ac
