TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 468-919
- Distrelec Article No.:
- 304-52-713
- Mfr. Part No.:
- 2-1825136-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 35 units)*
£175.76
(exc. VAT)
£210.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.76 | £5.022 |
*price indicative
- RS Stock No.:
- 468-919
- Distrelec Article No.:
- 304-52-713
- Mfr. Part No.:
- 2-1825136-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 11.43mm | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | 2 Way, 1P | |
| Series | Alcoswitch Gemini A | |
| Standards/Approvals | RoHS MIIT Order, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, 016, UL 94V1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 125V ac | ||
Actuator Length 11.43mm | ||
Contact DC Voltage 28V dc | ||
Switch Configuration 2 Way, 1P | ||
Series Alcoswitch Gemini A | ||
Standards/Approvals RoHS MIIT Order, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, 016, UL 94V1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 5 A Toggle Switch is designed for robust performance in a variety of applications requiring versatile control. With a single pole double throw (SPDT) configuration, it allows for seamless transitions between two positions, enhancing the operational flexibility of your devices. Ideal for panel mounting, this switch supports both 28 VDC and 125 VAC systems, making it suitable for diverse electrical environments. The sleek design features a flat actuator, ensuring easy operation while the nickel finish provides excellent durability and resistance to wear and tear. This switch is part of the Alcoswitch Gemini A series, known for its reliability and exceptional quality, making it a preferred choice for engineers and technicians alike.
Offers a versatile single pole double throw configuration
Designed for easy installation with panel mounting capability
Equipped with a durable flat actuator for user-friendly operation
Constructed to meet rigorous electrical standards for safety
Sealed device feature enhances resistance to environmental factors
Made from high-quality materials for extended service life
Low contact resistance for efficient electrical performance
Engineered to withstand high dielectric voltages
Compact dimensions make it suitable for space-restricted applications
Complies with various international standards for electrical safety
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On SPDT 28 V dc, 250 V ac
