TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 468-448
- Distrelec Article No.:
- 304-52-874
- Mfr. Part No.:
- 3-1825136-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.00 | £4.625 |
*price indicative
- RS Stock No.:
- 468-448
- Distrelec Article No.:
- 304-52-874
- Mfr. Part No.:
- 3-1825136-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Terminal | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 12.19mm | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | RoHS | |
| Series | Alcoswitch Gemini A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Terminal | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 12.19mm | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals RoHS | ||
Series Alcoswitch Gemini A | ||
- COO (Country of Origin):
- CN
The TE Connectivity 5 A Toggle Switch, designed for a Single Pole - Double Throw configuration, is an ideal choice for applications that require versatile switching capabilities. This robust device offers an On On operating function across two positions, enabling seamless control of electronic circuits. Achieving optimum performance in challenging environments, it operates effectively at a wide voltage range of up to 125 VAC and 28 VDC. With a reputation for reliability, this toggle switch features a vertical support bracket and a baton long toggle style, making it user-friendly and easy to install. The durable construction includes components made of high-quality materials, ensuring longevity while maintaining compliance with relevant industry standards. Its low contact resistance and excellent dielectric properties further enhance safety and efficiency, making it a trusted component in various electronic applications.
Sealed device construction enhances durability in demanding conditions
Designed for easy integration with vertical support bracket connections
Manufactured with a nickel-finished actuator for reliable performance
Features a panel and printed circuit board mount type for versatile installations
Low halogen content supports environmentally conscious use
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On 28 V dc, 28 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 28 V ac
