TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Wire Lug Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 302-526
- Mfr. Part No.:
- 4-1825136-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.30 |
*price indicative
- RS Stock No.:
- 302-526
- Mfr. Part No.:
- 4-1825136-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On, On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.4mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass Alloy Finish Nickel | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | Gemini A and Gemini AE | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On, On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.4mm | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass Alloy Finish Nickel | ||
Maximum Operating Temperature 85°C | ||
Length 10.4mm | ||
Standards/Approvals RoHS Compliant | ||
Series Gemini A and Gemini AE | ||
Mechanical Life 6000Cycles | ||
The TE Connectivity Switch offers multi-circuit configurations, including momentary function and locking toggle options to prevent unwanted switching. It features bat and flat toggles in different lengths and meets IP67 requirements for water and dust protection. The terminals are epoxy-sealed to prevent the entry of flux, solvent, and other contaminants.
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Hardware included
Boot seals available
AE meets IP67 requirement
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 125 V ac
