Vishay, Thyristor 800 V, 16 A 45 mA 350 A 1.25 V

Stock information currently inaccessible
RS Stock No.:
919-0199
Mfr. Part No.:
VS-25TTS08STRL-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

16A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-263

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

350A

Mount Type

Surface

Maximum Gate Trigger Current Igt

45mA

Pin Count

3

Maximum Holding Current Ih

100mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Peak On-State Voltage

1.25V

Repetitive Peak Off-State Current

0.5mA

Automotive Standard

No

COO (Country of Origin):
CN

Phase Control Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy