Vishay, Phase Control SCR 1600 V, 55 A 150 mA 600 A 1.85 V
- RS Stock No.:
- 145-1785
- Mfr. Part No.:
- VS-40TPS16-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£107.25
(exc. VAT)
£128.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £4.29 | £107.25 |
| 50 - 100 | £4.204 | £105.10 |
| 125 + | £4.076 | £101.90 |
*price indicative
- RS Stock No.:
- 145-1785
- Mfr. Part No.:
- VS-40TPS16-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 55A | |
| Product Type | Phase Control SCR | |
| Thyristor Type | SCR | |
| Package Type | TO-247AC | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 600A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC-JESD47 | |
| Series | 40TPS | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.85V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 55A | ||
Product Type Phase Control SCR | ||
Thyristor Type SCR | ||
Package Type TO-247AC | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 600A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC-JESD47 | ||
Series 40TPS | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.85V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
