Murata Thermistor, NTC Type 10 kΩ, 1608 0.8 mm 1.6 mm 0.8 mm

Image representative of range

Subtotal (1 reel of 4000 units)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.035£140.00

*price indicative

RS Stock No.:
144-8436
Mfr. Part No.:
NCU18XH103F60RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

NCU

Temperature Coefficient Type

NTC

Packaging

180 mm Dia Paper Tape

Automotive Standard

No

Mount Type

Surface

Tolerance ±

1%

Application

Mobile Communication, Temperature Compensation, Temperature Sensor

Package/Case

1608

Maximum Power Rating

100mW

Resistance at 25°C

10kΩ

Termination Style

Solder

Depth

0.8mm

Standards/Approvals

UL, File No.E137188, cUL UL1434

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata NTC Thermistors SMT - NCU18 Series


Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Features


Excellent long-term ageing stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Standards

UL1434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy