TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc, 250V ac Voltage Rating, 3A Current Rating
- RS Stock No.:
- 782-8010
- Mfr. Part No.:
- W58-XC4C12A-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-8010
- Mfr. Part No.:
- W58-XC4C12A-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 3A | |
| Number of Poles | 1 | |
| Voltage Rating | 50 V dc, 250V ac | |
| Width | 16.76mm | |
| Series | W58 | |
| Tripping Mechanism | Thermal | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 3A | ||
Number of Poles 1 | ||
Voltage Rating 50 V dc, 250V ac | ||
Width 16.76mm | ||
Series W58 | ||
Tripping Mechanism Thermal | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 3A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 2A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 5A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 15A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 10A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 25A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 20A Current Rating
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 7A Current Rating
