Phoenix Contact, UCTUM Marking Material for use with Terminal Blocks
- RS Stock No.:
- 520-363
- Mfr. Part No.:
- 0803666
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£521.39
(exc. VAT)
£625.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £521.39 | £52.139 |
*price indicative
- RS Stock No.:
- 520-363
- Mfr. Part No.:
- 0803666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marking Material | |
For Use With | Terminal Blocks | |
Series | UCTUM | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marking Material | ||
For Use With Terminal Blocks | ||
Series UCTUM | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal marking solution is specifically designed for the PTIO 1.5/S... terminal block range, offering an efficient means to label your terminal blocks with precision. The product features durable marking material that can withstand a variety of environmental challenges, ensuring that your labels remain clear and intact even in demanding conditions. With compatibility for multiple identification technologies such as thermal transfer and direct laser marking, this product allows for versatile labelling options while maintaining high visibility. The compact dimensions make it suitable for tight spaces without compromising on quality, making this a reliable choice for professional applications. Its environmental resilience ensures both longevity and dependable performance in various operational settings.
Can be labelled via thermal transfer for easy application
Constructed from flame resistant PC material for safety in demanding environments
Provides high scratch resistance ensuring longevity of labels
Designed to operate effectively across a wide temperature range
Features a pitch of 3.5 mm allowing for efficient use of space on terminal blocks
Passes stringent UV resistance tests ensuring durability under sunlight
Components are free from silicone and halogen meeting compliance standards
Offers a shelf life of two years when stored properly
Constructed from flame resistant PC material for safety in demanding environments
Provides high scratch resistance ensuring longevity of labels
Designed to operate effectively across a wide temperature range
Features a pitch of 3.5 mm allowing for efficient use of space on terminal blocks
Passes stringent UV resistance tests ensuring durability under sunlight
Components are free from silicone and halogen meeting compliance standards
Offers a shelf life of two years when stored properly
Related links
- Phoenix Contact, GPE Marking Material for use with Terminal Blocks
- Phoenix Contact, GPK Marking Material for use with Terminal Blocks
- Phoenix Contact, GPE60 Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPK Engraving Material for use with Terminal Blocks
- Phoenix Contact, GPA Engraving Material for use with Terminal Blocks
- Phoenix Contact, EMP-AL Equipment Marking for use with for use with Terminal Blocks
- Phoenix Contact, UCT-TM 16 Terminal Marking for use with for use with Terminal Blocks
- Phoenix Contact, MM-EML Device Marking for use with for use with Terminal Blocks