Phoenix Contact, MM-EML Polyester Device Marking for use with Terminal Block
- RS Stock No.:
- 496-799
- Mfr. Part No.:
- 1582241
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.30
(exc. VAT)
£19.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.30 |
*price indicative
- RS Stock No.:
- 496-799
- Mfr. Part No.:
- 1582241
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marking | |
| Product Type | Component Terminal Block | |
| For Use With | Terminal Block | |
| Series | MM-EML | |
| Colour | White, Black | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marking | ||
Product Type Component Terminal Block | ||
For Use With Terminal Block | ||
Series MM-EML | ||
Colour White, Black | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Roll of self adhesive labels designed specifically for equipment marking. This high quality polyester label media offers an exceptional solution for industrial environments, ensuring durability and long lasting performance. Engineered for use with thermal transfer printers, it enables precise, high resolution labelling for a variety of components and systems. Its adhesive mounting type guarantees secure attachment, making it suitable for diverse applications in control cabinetry and manufacturing. With expansive text field dimensions, the label allows for robust customisation, promoting easy identification in dynamic settings.
Crafted from high strength polyester for enhanced durability
Compatible with thermal transfer printers which ensuring crisp and clear printing
Resistant to a wide range of environmental factors including UV exposure
Tested for scratch resistance providing assurance against wear and tear
Low temperature compatibility supports operation in varied climates
Easy to use cartridge system allows for quick label changes
Related links
- Phoenix Contact, US-EML (20X8) YE Polyester Device Marking
- Phoenix Contact, EMLP (45X15) R Polyester Device Marking
- Phoenix Contact, EMLP (13X9) R Polyester Device Marking
- Phoenix Contact, EMLS 60X30) R SR Polyester Device Marking
- Phoenix Contact Thermomark X1.2
- Phoenix Contact, EML Polyester Label
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll 2.0
