Molex Whip Omni-Directional Telemetry Antenna with SMA RP Connector, LoRaWAN

Bulk discount available

Subtotal (1 bag of 500 units)*

£1,385.50

(exc. VAT)

£1,662.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500£2.771£1,385.50
1000 - 1500£2.444£1,222.00
2000 - 4500£2.327£1,163.50
5000 +£2.211£1,105.50

*price indicative

RS Stock No.:
215-0981
Mfr. Part No.:
216196-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Telemetry Antenna

RF Protocols

LoRaWAN

Antenna Physical Form

Whip

Connector Type

SMA RP

Antenna Length

196mm

Antenna Mount Type

Through Hole/Bolted

Bandwidth

47MHz

Maximum Frequency

915MHz

Gain

2.5dBi

Connector Gender

Male

Minimum Frequency

868MHz

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

216196

Number of Bands

1

COO (Country of Origin):
CN
The Molex LoRa external antenna which is flexible whip antennas operating on LoRa frequency bands and offering high performance and 360° coverage. It is used in smart city, smart meters, power devices.

Strong and stable wireless connection

Long range coverage

Related links