- RS Stock No.:
- 204-2381
- Mfr. Part No.:
- 4932464602
- Brand:
- Milwaukee
98 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£68.85
(exc. VAT)
£82.62
(inc. VAT)
Units | Per unit |
1 + | £68.85 |
- RS Stock No.:
- 204-2381
- Mfr. Part No.:
- 4932464602
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Milwaukee magnetic tape measures GEN III has strong magnet at start of the tape allows easy hooking onto flat surfaces and round pipe. It has compact and ergonomic design.
Nylon non-reflective bond blade protection
Architect scale provides easy calculating of scaled drawings
Architect scale provides easy calculating of scaled drawings
Specifications
Attribute | Value |
---|---|
Length | 5m |
Blade Width | 27 mm |
Imperial or Metric | Imperial, Metric |
Open Case | No |
Series | 4932 |
Coating | Nylon |
Calibrated | RSCAL |
- RS Stock No.:
- 204-2381
- Mfr. Part No.:
- 4932464602
- Brand:
- Milwaukee
Related links
- Stanley Tylon 5m Tape Measure With RS Calibration
- Stanley FatMax 5m Tape Measure With RS Calibration
- Milwaukee 4932 8m Tape Measure, Metric & Imperial
- Milwaukee 4932 5m Tape Measure, Metric & Imperial
- Milwaukee 4932 8m Tape Measure With RS Calibration
- RS PRO 5m Tape Measure With RS Calibration
- Milwaukee 4932 5m Tape Measure, Metric
- Milwaukee 4932 8m Tape Measure, Metric