Milwaukee 4932 5 m Tape Measure, Metric
- RS Stock No.:
- 204-2195
- Mfr. Part No.:
- 4932471815
- Brand:
- Milwaukee
Subtotal (1 unit)*
£22.15
(exc. VAT)
£26.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £22.15 |
*price indicative
Calibration Options:
Each
£71.00
(exc. VAT)
£85.20
(inc. VAT)
- RS Stock No.:
- 204-2195
- Mfr. Part No.:
- 4932471815
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Blade Width | 33mm | |
| Open Case | No | |
| Series | 4932 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Blade Width 33mm | ||
Open Case No | ||
Series 4932 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee 4932 Series Tape Measure, 5m Length, 33mm Blade Width - 4932471815
This tape measure is designed for reliable and accurate measurement in metric units. Built for durability, it is compact and well-suited for professional use across a range of measurement tasks, particularly in tight or confined spaces.
Features & Benefits
• 5-metre blade length suitable for short to medium-range measurements
• 33mm wide blade provides excellent readability and stability
• Nylon coating resists wear and damage from frequent use
• Closed case construction ensures the blade stays protected from debris and impact
• Ergonomic design offers comfort during extended use
Applications
• Ideal for on-site tradespeople performing quick layout measurements
• Commonly used in joinery, electrical fitting, and flooring work
• Suitable for metric measuring tasks in both professional and home environments
• Useful for toolkits requiring compact and dependable measurement tools
Does this tape measure support imperial measurements?
No, it is designed for metric-only readings.
What type of coating does the blade have?
The blade is coated with nylon for improved durability and performance.
Is the tape housed in an open or closed case?
It features a closed case to protect the blade and internal components.
Related links
- Milwaukee 4932 5 m Tape Measure, Metric
- Milwaukee 4932 5 m Tape Measure Metric
- Milwaukee 4932 8 m Tape Measure, Metric
- Milwaukee 4932 8 m Tape Measure Imperial
- Milwaukee Stud 5 m Tape Measure, Metric
- Milwaukee C5/25 5 m Tape Measure, Metric
- Tajima TAPIT 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric

