Milwaukee Stud 5m Tape Measure, Metric
- RS Stock No.:
- 269-6359
- Mfr. Part No.:
- 4932471628
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£190.55
(exc. VAT)
£228.66
(inc. VAT)
- RS Stock No.:
- 269-6359
- Mfr. Part No.:
- 4932471628
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Length | 5m | |
| Blade Width | 33 mm | |
| Imperial or Metric | Metric | |
| Open Case | No | |
| Series | Stud | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Length 5m | ||
Blade Width 33 mm | ||
Imperial or Metric Metric | ||
Open Case No | ||
Series Stud | ||
- COO (Country of Origin):
- CN
Milwaukee Stud Series Tape Measure, 5m Length, 33mm Blade Width - 4932471628
This tape measure is designed for versatile measuring tasks in both professional and home environments. With a length of 5m and a blade width of 33mm, this metric tape measure combines precision with durability. The sturdy construction and reliable features make it suitable for various applications, especially in construction and mechanical industries.
Features & Benefits
• EXO 360™ blade technology enhances durability against wear
• Anti-tear coating strengthens the blade's initial 15cm
• Clear two-sided printing enhances readability for users
• Patented finger stop protects fingers during retraction
• Anti-tear coating strengthens the blade's initial 15cm
• Clear two-sided printing enhances readability for users
• Patented finger stop protects fingers during retraction
Applications
• Ideal for precise measurements in construction projects
• Used for electrical installations requiring accurate dimensions
• Suitable for mechanical tasks demanding reliable measurements
• Essential for DIY projects requiring durable measuring tools
• Used for electrical installations requiring accurate dimensions
• Suitable for mechanical tasks demanding reliable measurements
• Essential for DIY projects requiring durable measuring tools
What makes this tool effective for long-distance measurements?
The impressive standout of up to 4m allows for easier measurement over larger distances, reducing the need for multiple measurements and enhancing efficiency.
How does the design support durability on the job site?
The ABS housing is fortified with an impact-resistant overmould, providing added comfort and resistance to wear during tough working conditions.
What features facilitate easy usage in various environments?
The strong magnet at the tape's start allows for simple attachment to flat surfaces and pipes, enabling quick measurements without needing assistance.
Related links
- Milwaukee 49 5m Tape Measure, Metric
- Milwaukee 4932 5m Tape Measure, Metric
- Milwaukee 4932 5m Tape Measure, Metric & Imperial
- Milwaukee 4932 5m Tape Measure With RS Calibration
- Milwaukee 4932 5m Tape Measure With RS Calibration
- Milwaukee Stud 8m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5m Tape Measure, Metric
- Stanley FatMax 5m Tape Measure, Metric

