Milwaukee 4932 8 m Tape Measure, Metric, RSCAL

Stock information currently inaccessible
RS Stock No.:
204-2384
Mfr. Part No.:
4932471816
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Length

8m

Product Type

Tape Measure

Unit of Measure

Metric

Blade Width

33mm

Open Case

No

Series

4932

Standards/Approvals

RoHS

Calibrated

RSCAL

COO (Country of Origin):
CN

Milwaukee 4932 Series Tape Measure, 8m Length, 33mm Blade Width - 4932471816


This tape measure is built for precision and reliability in metric-based measuring tasks. Designed with a robust structure, it provides consistent performance in professional and DIY settings where accurate linear measurements are essential.

Features & Benefits


• 8-metre measuring capacity for extended reach on large-scale projects

• 33mm wide blade offers clear, easy-to-read metric markings

• Nylon-coated surface enhances blade durability and abrasion resistance

• Closed case design protects the blade from dust and impact

Applications


• Commonly used in construction, carpentry, and interior fitting projects

• Suitable for metric measurements in furniture assembly and workshop layouts

• Ideal for on-site installations where long, reliable measurements are required

• Frequently used by tradespeople for fast and repeatable length checks

Is the measurement scale imperial, metric, or both?


It features only metric graduations.

Does this tape measure include a protective blade coating?


Yes, the blade is coated with nylon for increased longevity.

Is the case open or enclosed?


It has a closed case for better protection and durability.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy