Bourns IP67 White Tactile Switch Push Button, 4.8 mm, SPST 100 mA, 16 V ac, Surface

Subtotal (1 reel of 500 units)*

£200.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.40£200.00

*price indicative

RS Stock No.:
223-1640
Mfr. Part No.:
7914J-1-000E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

On-Off

Actuator Colour

White

Length

4.5mm

Actuator Length

4.8mm

Illuminated

No

Actuator Style

Push Button

Mount Type

Surface

Minimum Operating Temperature

-25°C

Contact AC Voltage

16V ac

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

2.94N

Height

5mm

Mechanical Life

500000Cycles

COO (Country of Origin):
MX
The Bourns Electronics SMD & Through-hole Sealed Key Switch Compatible with most surface mount soldering processes, vacuum pick and place equipment.

Sealed for board washing

Rated to IP 67 standard

Related links