Wurth Elektronik IP67 White Tactile Switch Tactile, 2.3 mm, SPST 50mA, 250 V ac, Surface

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
485-825
Mfr. Part No.:
434771025826
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

2.3mm

Contact AC Voltage

250V ac

Mount Type

Surface

Minimum Operating Temperature

-40°C

Actuator Style

Tactile

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

IP Rating

IP67

Mechanical Life

500000Cycles

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy