TE Connectivity IP67 Black Tactile Switch Button, 4.9 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 161-6045
- Mfr. Part No.:
- 3-1825910-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 750 units)*
£50.25
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £60.00
- 750 unit(s) ready to ship
- Plus 3,000 unit(s) shipping from 11 September 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 750 - 750 | £0.067 | £50.25 |
| 1500 - 2250 | £0.057 | £42.75 |
| 3000 - 3750 | £0.049 | £36.75 |
| 4500 + | £0.047 | £35.25 |
*price indicative
- RS Stock No.:
- 161-6045
- Mfr. Part No.:
- 3-1825910-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Actuator Length | 4.9mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | 85°C | |
| Actuator Orientation | Top | |
| Mount Type | Through Hole | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | -35°C | |
| Series | FSM | |
| Standards/Approvals | EU REACH, China RoHS 2, EU ELV, EU RoHS | |
| IP Rating | IP67 | |
| Operating Force | 1.569N | |
| Height | 8.51mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Actuator Length 4.9mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature 85°C | ||
Actuator Orientation Top | ||
Mount Type Through Hole | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature -35°C | ||
Series FSM | ||
Standards/Approvals EU REACH, China RoHS 2, EU ELV, EU RoHS | ||
IP Rating IP67 | ||
Operating Force 1.569N | ||
Height 8.51mm | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
Features and benefits:
Applications:
Tactile
Related links
- TE Connectivity Button 24 V dc
- TE Connectivity Red Tactile Switch Rocker SPST 50 mA 24 V dc, Through Hole
- TE Connectivity Button 24 V dc, Surface Mount
- TE Connectivity Button 50mA 24 V dc
- TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 13.4mm Through Hole
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Through Hole
- TE Connectivity Red Tactile Switch Rocker SPST 50 mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
