TE Connectivity Black Side Tactile Switch, Single Pole - Single Throw 10mA Surface Mount
- RS Stock No.:
- 476-065
- Mfr. Part No.:
- 2331392-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£2,291.88
(exc. VAT)
£2,750.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 333,333,333 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £2,291.88 | £0.764 |
*price indicative
- RS Stock No.:
- 476-065
- Mfr. Part No.:
- 2331392-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | Single Pole - Single Throw | |
Terminal Type | Gull Wing | |
Switch Operation | (On)-Off | |
Actuator Colour | Black | |
Actuator Type | Side | |
Mounting Type | Surface Mount | |
Contact Current Rating | 10mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole - Single Throw | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Type Side | ||
Mounting Type Surface Mount | ||
Contact Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity 10 mA tactile switch is designed with a right-angle configuration and a low profile for seamless integration into various electronic devices. Featuring a side actuator, this switch operates on an Off (On) function, ensuring a reliable user experience. Crafted from stainless steel with silver contact plating, it offers durability and excellent conductivity. The actuators thermoplastic material and 150 g force rating provide a tactile feedback that enhances usability. Ideal for applications requiring precision and reliability, this switch meets both performance and compliance standards, making it an exemplary choice for innovative designs.
Non-tactile feedback type enhances reliability during operation
Single pole-single throw configuration simplifies circuit design
Low halogen content ensures compliance with environmental regulations
An operating temperature range of -10 to 60 °C accommodates various conditions
Surface mount termination method allows for easy PCB integration
Compatible with a range of innovative products to expand your design options
Single pole-single throw configuration simplifies circuit design
Low halogen content ensures compliance with environmental regulations
An operating temperature range of -10 to 60 °C accommodates various conditions
Surface mount termination method allows for easy PCB integration
Compatible with a range of innovative products to expand your design options
Related links
- TE Connectivity Black Round Tactile Switch, Single Pole - Single Throw 50mA 5.9mm Surface Mount
- TE Connectivity Black Round Tactile Switch, Single Pole - Single Throw 50mA 1.4mm Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single Throw 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single Throw 50mA Through Hole
- TE Connectivity 10 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Piano Actuator
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Recessed Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch Single Pole - Single Throw, Flush Actuator