TE Connectivity Black Tactile Switch Round, 1.4 mm, SPST 50 mA 24 V dc, Through Hole
- RS Stock No.:
- 476-015
- Distrelec Article No.:
- 304-61-592
- Mfr. Part No.:
- 4-1437565-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£264.30
(exc. VAT)
£317.16
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 05 June 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £264.30 | £0.132 |
*price indicative
- RS Stock No.:
- 476-015
- Distrelec Article No.:
- 304-61-592
- Mfr. Part No.:
- 4-1437565-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | NO | |
| Actuator Colour | Black | |
| Actuator Length | 1.4mm | |
| Illuminated | No | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | Alcoswitch FSMJRT | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Operating Force | 225g | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation NO | ||
Actuator Colour Black | ||
Actuator Length 1.4mm | ||
Illuminated No | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Series Alcoswitch FSMJRT | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Operating Force 225g | ||
Height 5mm | ||
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Round SPST 50 mA, Surface
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Black Tactile Switch Round Surface
- TE Connectivity Red Tactile Switch Round SPST 50 mA 24 V dc, Snap-On
