TE Connectivity, 0603 (1608M) Thin Film Surface Mount Fixed Resistor 0.1% 0.5W
- RS Stock No.:
- 238-9830
- Mfr. Part No.:
- RA73F1J20KBTDF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£1.60
(exc. VAT)
£1.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £1.60 |
10 - 49 | £1.36 |
50 - 99 | £1.16 |
100 - 499 | £0.99 |
500 + | £0.72 |
*price indicative
- RS Stock No.:
- 238-9830
- Mfr. Part No.:
- RA73F1J20KBTDF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Technology | Thin Film | |
Package/Case | 0603 (1608M) | |
Tolerance | 0.1% | |
Power Rating | 0.5W | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance 0.1% | ||
Power Rating 0.5W | ||
- COO (Country of Origin):
- TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.
High thermal conductivity
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Aluminum nitride substrate
Offers TCR down to 25ppm/°C
Related links
- TE Connectivity, 0603 (1608M) Thin Film Surface Mount Fixed Resistor 0.1% 0.5W
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key