TE Connectivity Holsworthy RA73 20 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.5 W - RA73F1J20KBTDF

Stock information currently inaccessible
RS Stock No.:
238-9829
Mfr. Part No.:
RA73F1J20KBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RA73

Length

1.55mm

Width

0.8mm

Standards/Approvals

RoHS Compliant

Height

0.45mm

COO (Country of Origin):
TW
The TE Connectivity holsworthy RA73 series is surface mount resistors which is work as precision resistor, are the most widely used resistors as they reduce the flow of the electrical current in circuits and have fixed Value of resistance. This resistor have thin film technology, very high precision and 0.1% tolerance.

High thermal conductivity

Aluminum nitride substrate

Offers TCR down to 25ppm/°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy