Panasonic Precision Thick Film Chip Resistors 75000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 131,920 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
277-924
Mfr. Part No.:
ERJ2RKF7502X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

75000Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

Precision Thick Film Chip Resistors

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Width

0.50mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Height

0.40mm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 75000Ω Resistance, 0.1W Power Rating - ERJ2RKF7502X


This surface mount fixed resistor is designed for high-performance applications across the electronics and automotive industries. With a resistance Value of 75,000Ω, this thick film resistor offers precision and reliability, adhering to the AEC-Q200 automotive standard. The Compact 0402 (1005M) package ensures that it can be easily integrated into various circuits while maintaining optimal space efficiency. This resistor operates effectively within a temperature range of -55°C to +155°C, making it suitable for diverse operating environments.

Features & Benefits


• Maintains a tight tolerance of ±1% for consistent performance
• Suitable for automotive applications meeting AEC-Q200 standards
• Supports high reliability and durability over a wide temperature range
• Compact 0402 resistor package for efficient space utilisation
• Ideal for precision applications requiring thick film technology
• Rated power of 0.1 W for low-power circuits

Applications


• Utilised in precision electronic devices requiring stable performance
• Ideal for integrating into automotive electronic control units
• Employed in circuit designs where board space is limited
• Applied in industrial automation for reliable signal processing

What is the significance of the AEC-Q200 rating for this resistor?


The AEC-Q200 rating indicates that this resistor has undergone rigorous testing for reliability in automotive applications, ensuring it can withstand harsh conditions commonly found in vehicles.

How does the temperature range impact performance in different environments?


The wide temperature range of -55°C to +155°C ensures that it functions reliably in extreme conditions, making it suitable for both freezing and high-heat applications without compromising performance.

Why is the Compact 0402 package advantageous in circuit design?


The 0402 package size allows for high-density circuit designs, enabling manufacturers to save valuable space on printed circuit boards while still delivering strong electrical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy