Panasonic ERJ 243 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF2433X

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
288-000
Mfr. Part No.:
ERJ2RKF2433X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

243kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

± 100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Width

0.50mm

Height

0.40mm

Length

1mm

COO (Country of Origin):
CN

Panasonic ERJ Series Surface Mount Fixed Resistor, 243kΩ Resistance, ±1 % Tolerance - ERJ2RKF2433X


This surface mount fixed resistor is designed for high-precision applications across various electronic and automotive systems. With a resistance rating of 243kΩ, this thick film resistor is housed in a Compact 0402 (1005M) package. It supports a power rating of 0.1 W and operates reliably within a temperature range of -55°C to +155°C, adhering to the AEC-Q200 automotive standard for quality assurance.

Features & Benefits


• Offers precise 243kΩ resistance for accurate circuit performance
• Thick film technology ensures durability and stability under stress
• Compact 0402 package is Ideal for space-constrained applications
• Tolerance level of ±1% guarantees reliable performance
• Wide temperature coefficient of ±100ppm/°C ensures consistent operation
• Compliance with automotive standards enhances reliability in vehicles

Applications


• Used in automotive electronic control units
• Integrated into power management systems for efficient energy use
• Utilised in consumer electronics requiring Compact components
• Implemented in telecommunications devices for signal processing
• Suitable for industrial automation and control systems

What makes this component suitable for automotive applications?


The adherence to AEC-Q200 standards indicates that it meets stringent automotive requirements, ensuring reliable performance in critical automotive systems.

How does the power rating affect circuit design?


A power rating of 0.1 W indicates how much power the component can safely dissipate, preventing overheating and allowing for reliable circuit functionality.

What advantages does the thick film technology offer?


Thick film technology enhances the component's durability and resistance to environmental factors, making it suitable for a wide range of applications.

What are the implications of a ±1% tolerance?


This tolerance level ensures that the actual resistance Value remains very close to the specified 243kΩ, providing assurance for precise circuit operations.

How does the temperature coefficient impact performance?


A temperature coefficient of ±100ppm/°C means that the resistance will change minimally with variations in temperature, ensuring stable performance in fluctuating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy