Panasonic Precision Thick Film Chip Resistors 33000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -

Subtotal (1 bag of 10 units)*

£0.13

(exc. VAT)

£0.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149,360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.013£0.13

*price indicative

Packaging Options:
RS Stock No.:
287-607
Mfr. Part No.:
ERJ2RKF3302X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

33000Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

Precision Thick Film Chip Resistors

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8

Length

1mm

Height

400μm

Width

500μm

COO (Country of Origin):
CN

Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 33000Ω Resistance, ±1% Tolerance - ERJ2RKF3302X


This surface mount fixed resistor is designed for precision applications requiring a resistance Value of 33k Ohm. Encased in a Compact 0402 (1005M) package, this resistor employs thick film technology to ensure stable performance. It operates within a wide temperature range from -55°C to +155°C, making it suitable for diverse environmental conditions. With a power rating of 0.1W, this component meets the Automotive Electronics Council standard AEC-Q200, ensuring reliability in automotive and industrial applications.

Features & Benefits


• Designed for high reliability in precision applications
• Tolerance of ±1% ensures consistent performance
• Suitable for high-temperature environments for versatile use
• Compact 0402 package optimises space on PCBs
• Meets AEC-Q200 for automotive-grade applications
• Utilises thick film technology for enhanced stability and accuracy

Applications


• Utilised in automotive electronic circuits for stable performance
• Employed in industrial automation for precise control systems
• Incorporated in telecommunications equipment for reliable signal processing
• Used in consumer electronics for efficient power management
• Ideal for portable devices requiring space-saving components

What temperature range can the component effectively operate within?


The component can function reliably within a temperature range of -55°C to +155°C, making it suitable for challenging environmental conditions.

How does the tolerance specification affect overall circuit design?


The ±1% tolerance provides assurance that the resistance Value will remain close to stated specifications, which is essential for maintaining circuit reliability and performance.

What type of technology is used in this resistor for performance consistency?


This resistor utilises thick film technology, which contributes to its stability and accuracy over varying operational conditions.

In which scenarios would it be beneficial to use this specific resistor type?


This specific resistor is particularly beneficial in automotive and industrial applications, where precision and reliability are critical to the circuit's overall function.

How do the Compact dimensions benefit component layout in designs?


The Compact 0402 package allows for efficient use of space on printed circuit boards (PCBs), facilitating more complex designs without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy