EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 600mA Idc Q:65
- RS Stock No.:
- 167-8509
- Mfr. Part No.:
- B82498F3470J000
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-8509
- Mfr. Part No.:
- B82498F3470J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 47 nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.7mm | |
| Height | 1.4mm | |
| Dimensions | 2.3 x 1.7 x 1.4mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 130mΩ | |
| Series | SIMID | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 2GHz | |
| Minimum Quality Factor | 65 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 47 nH | ||
Maximum DC Current 600mA | ||
Package/Case 0805 (2012M) | ||
Length 2.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.7mm | ||
Height 1.4mm | ||
Dimensions 2.3 x 1.7 x 1.4mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 130mΩ | ||
Series SIMID | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 2GHz | ||
Minimum Quality Factor 65 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Related links
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 600mA Idc Q:65
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 600mA Idc Q:45
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 5.6 nH ±5% Wire-Wound 600mA Idc Q:65
- TE Connectivity 0805 (2012M) Unshielded Wire-wound SMD Inductor 5.6 nH ±5% Wire-Wound 600mA Idc Q:65
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 3.3 nH ±5% Wire-Wound 600mA Idc Q:50
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 47 nH ±5% Wire-Wound 500mA Idc Q:45
- EPCOS 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 470 nH ±5% Wire-Wound 190mA Idc Q:30
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 180mA Idc Q:35
