Panasonic, PCC-M1280MF Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20 % 24.7 A Idc
- RS Stock No.:
- 144-5681
- Mfr. Part No.:
- ETQP8M4R7JFA
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-5681
- Mfr. Part No.:
- ETQP8M4R7JFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 24.7A | |
| Length | 12.6mm | |
| Packaging | Box | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 5.39mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | PCC-M1280MF | |
| Core Material | Metal Composite | |
| Height | 13.1mm | |
| Termination Style | Solder | |
| Depth | 8.05mm | |
| Standards/Approvals | AEC-Q200 | |
| Inductor Construction | Integral Construction | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 24.7A | ||
Length 12.6mm | ||
Packaging Box | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 5.39mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series PCC-M1280MF | ||
Core Material Metal Composite | ||
Height 13.1mm | ||
Termination Style Solder | ||
Depth 8.05mm | ||
Standards/Approvals AEC-Q200 | ||
Inductor Construction Integral Construction | ||
- COO (Country of Origin):
- JP
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Related links
- Panasonic 4.7 μH Integral Construction ±20 % 24.7 A Idc
- Panasonic, PCC-M1280MF Surface Mount Inductor 1.5 μH Integral Construction ±20 % 29.9 A Idc
- Panasonic 3.3 μH ±20 % 23.6 A Idc
- Panasonic PCC-M Surface Mount Inductor with a Metal Core, 1 μH ±20 % 53 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 4.7 μH Flat Wire Winding 24.7 A Idc
- Panasonic 22 μH ±20 % 3.7 A Idc
- Panasonic 10 μH ±20 % 3 mA Idc
