Panasonic, PCC-M0540M Shielded Power Inductor with a Composite Core Core, 10 μH ±20 % 3 mA Idc
- RS Stock No.:
- 807-289
- Mfr. Part No.:
- ETQP4M100YFP
- Brand:
- Panasonic
Get a bulk buy discount
Add 25 more to save £0.75
View bulk pricing optionsSubtotal (1 unit)*
£0.99
(exc. VAT)
£1.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.99 | - |
| 25 - 99 | £0.96 | £0.75 |
| 100 - 499 | £0.92 | £7.00 |
| 500 - 999 | £0.81 | £90.00 |
| 1000 + | £0.71 | £280.00 |
*price indicative
- RS Stock No.:
- 807-289
- Mfr. Part No.:
- ETQP4M100YFP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 10μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 3mA | |
| Length | 5.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 104.5mΩ | |
| Series | PCC-M0540M | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Composite Core | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Termination Style | SMD | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 10μH | ||
Product Type Power Inductor | ||
Maximum DC Current 3mA | ||
Length 5.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 104.5mΩ | ||
Series PCC-M0540M | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Composite Core | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Termination Style SMD | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic power choke Coil offers automotive-grade reliability and robust performance, Ideal for increasing efficiency in various electronic applications. Its construction ensures high stability and durability under demanding conditions.
High heat resistance allows operation up to 150 °C, with potential short bursts up to 180 °C
Excellent inductance stability provides reliable performance under a broad temperature range
Low DC resistance facilitates high efficiency and minimises energy losses
AEC-Q200 compliant ensures adherence to automotive industry standards
Related links
- Panasonic 3.3 μH ±20 % 35 mA Idc
- Panasonic 4.7 μH ±20 % 31 mA Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 1.5 μH ± 20 % 3.1 A Idc
- Panasonic 200 Shielded Power Choke Coil with a Metal Composite Core, 2.5 μH ± 20 % 3.1 A Idc
- Panasonic SMD Shielded Power Inductor with a Metal Composite Core, 3.3 μH ±20 % 23.6 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.6 μH ±30 % 3 mA Idc
- Panasonic 22 μH ±20 % 3.7 A Idc
- Panasonic 3.3 μH ±20 % 23.6 A Idc
