Vishay 10 F Supercapacitor -20 to 50 % Tolerance, 225 EDLC-R 2.7 V dc, Through Hole
- RS Stock No.:
- 260-8657
- Distrelec Article No.:
- 301-67-507
- Mfr. Part No.:
- MAL222551013E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.15
(exc. VAT)
£2.58
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 81 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 49 | £2.15 |
| 50 - 99 | £1.94 |
| 100 - 199 | £1.72 |
| 200 + | £1.29 |
*price indicative
- RS Stock No.:
- 260-8657
- Distrelec Article No.:
- 301-67-507
- Mfr. Part No.:
- MAL222551013E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Lead Diameter | 0.8mm | |
| Polarity | Polar | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Radial | |
| Lead Pitch | 5mm | |
| Leakage Current | 45μA | |
| Equivalent Series Resistance ESR | 38mΩ | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Height | 32mm | |
| Series | 225 EDLC-R | |
| Standards/Approvals | IEC 60062, UL 810A, RoHS | |
| Tolerance | -20 to 50 % | |
| Capacitor Family | Pseudocapacitor | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Lead Diameter 0.8mm | ||
Polarity Polar | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Radial | ||
Lead Pitch 5mm | ||
Leakage Current 45μA | ||
Equivalent Series Resistance ESR 38mΩ | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Height 32mm | ||
Series 225 EDLC-R | ||
Standards/Approvals IEC 60062, UL 810A, RoHS | ||
Tolerance -20 to 50 % | ||
Capacitor Family Pseudocapacitor | ||
- COO (Country of Origin):
- AT
The Vishay electrical double layer energy storage capacitor is polarized energy storage capacitor with high capacity and energy density. It is used in power backup, burst power support and storage device for energy harvesting.
Available in through-hole (radial) version
Useful life 2000 h at 85 °C
Rapid charge and discharge
Maintenance-free, no service necessary
AEC-Q200 qualified
Related links
- Vishay 10 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 20 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 35 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 40 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 5 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 30 F Supercapacitor -20 to 50 % Tolerance Through Hole
- Vishay 25 F Supercapacitor -20 to 50 % Tolerance Through Hole
