TE Connectivity FC23 Series Load Cell, 0 lbf, Compression Measure, 227 kg

Bulk discount available

Subtotal (1 unit)*

£141.66

(exc. VAT)

£169.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£141.66
2 - 4£131.74
5 +£120.41

*price indicative

Packaging Options:
RS Stock No.:
893-7408
Distrelec Article No.:
304-02-522
Mfr. Part No.:
FC2311-0000-0500-L
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Load Cell

Force Measured

Compression

Series

FC23

Terminal Type

Wire

Housing Material

Plastic

Width

10.2mm

Gauge Length

31.75mm

Maximum Force/Load Measurement

227kg

Minimum Force/Load Measurement

0lbf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

25.4mm

Length

10.2mm

Standards/Approvals

RoH, IEC61000-4-3, CE, IEC61000-4-2

TE Connectivity FC23 Series Compression Load Cells


TE Connectivity’s MEAS FC23 series consists of robust load cells that act as high compression force sensors. Thermally compensated for changes in zero and span regarding temperatures, FC23 load cells offer normalised zero and span for interchangeability. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, the FC23 load cells have an essentially unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Suitable applications include load and compression sensing, robotics end-effectors, pumps, hoist and winch loads, weighing, batch weighing, variable force control and assembly line force measurement.

Interchangeable

Long cycle life expectancy

High level of reliability

Fast response time

Low deflection

High over-range capability

Related links