TE Connectivity FC23 Series Robust Load Cell, 0 lbf, Compression Measure, 2000 lbf
- RS Stock No.:
- 221-7338
- Mfr. Part No.:
- FC2311-0000-2000-L
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£2,737.36
(exc. VAT)
£3,284.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | £136.868 | £2,737.36 |
*price indicative
- RS Stock No.:
- 221-7338
- Mfr. Part No.:
- FC2311-0000-2000-L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FC23 | |
| Sensor Type | Robust | |
| Terminal Type | Cable | |
| Housing Material | Plastic | |
| Width | 10.2mm | |
| Gauge Length | 31.75mm | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 2000lbf | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS, IEC61000-4-2, IEC61000-4-3 | |
| Depth | 25.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FC23 | ||
Sensor Type Robust | ||
Terminal Type Cable | ||
Housing Material Plastic | ||
Width 10.2mm | ||
Gauge Length 31.75mm | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 2000lbf | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS, IEC61000-4-2, IEC61000-4-3 | ||
Depth 25.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity FC23 is a high compression force sensor that creates new markets previously unrealizable due to cost and performance constraints. The FC23 offers normalized zero and span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature. The FC23 measures direct force and is therefore not subject to lead-die fatigue failure common with competitive designs which use a pressure capsule embedded within a silicone gel-filled cavity. Operating at very low strains, Microfused™ technology provides an essentially unlimited cycle life expectancy, superior resolution, and high over-range capabilities.
Interchangeable
Low Noise
Robust: High Over-Range Capability
High Reliability
Low Deflection
Low Off Centre Errors
Fast Response Time
Long Cycle Life Expectancy
821
Related links
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 2000 lbf
- TE Connectivity FC23 Series Robust Load Cell Compression Measure, 250 lbf
- TE Connectivity FC23 Series Load Cell Compression Measure, 227 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
