TE Connectivity FX29 Series Load Cell Load Cell, 0 lbf, Compression Measure, 100 lbf
- RS Stock No.:
- 221-7324
- Mfr. Part No.:
- 20009605-23
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£25.01
(exc. VAT)
£30.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.01 |
*price indicative
- RS Stock No.:
- 221-7324
- Mfr. Part No.:
- 20009605-23
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Load Cell | |
| Terminal Type | Cable | |
| IP Rating | IP43 | |
| Maximum DC Voltage | 6.0V dc | |
| Housing Material | Stainless Steel | |
| Gauge Length | 100mm | |
| Width | 5.45mm | |
| Maximum Force/Load Measurement | 100lbf | |
| Minimum Operating Temperature | 50°C | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Load Cell | ||
Terminal Type Cable | ||
IP Rating IP43 | ||
Maximum DC Voltage 6.0V dc | ||
Housing Material Stainless Steel | ||
Gauge Length 100mm | ||
Width 5.45mm | ||
Maximum Force/Load Measurement 100lbf | ||
Minimum Operating Temperature 50°C | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Standards/Approvals CE | ||
The TE Connectivity FX29 is a compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX29 allows design flexibility with mV, amplified, and digital output options. The FX29 incorporates the high reliability Microfused technology and is offered in ranges from 10lbf to 200lbf (50N to 1000N). Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V.
Compact Design
mV or Amplified Analog Outputs
Optional I2C Digital Interface
High Over Range Capability
762
Related links
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
