TE Connectivity MEAS Series Load Cell, Compression Measure, 100 lbf
- RS Stock No.:
- 428-508
- Mfr. Part No.:
- FX293X-100A-0100-L
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£30.49
(exc. VAT)
£36.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £30.49 |
| 10 - 99 | £27.44 |
| 100 + | £25.31 |
*price indicative
- RS Stock No.:
- 428-508
- Mfr. Part No.:
- FX293X-100A-0100-L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | MEAS | |
| Maximum DC Voltage | 5V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 100lbf | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series MEAS | ||
Maximum DC Voltage 5V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 100lbf | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact compression load cell designed for precise force measurement in embedded applications. It operates efficiently within a temperature range of 0°C to 50°C and features a robust stainless steel construction for durability. This load cell is ideal for use in medical devices, manufacturing equipment, and fitness systems.
OEM compression load cells
Low halogen
RoHS and REACH compliant
Related links
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
- TE Connectivity FX19 Series Load Cell Compression Measure 464Ω
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FC22 Series Robust Load Cell Compression Measure, 45.3 kg
