TE Connectivity, FASTON 110 Receptacle Crimp Quick Disconnect Terminal, Brass, Uninsulated, Tin 0.32 → 0.51 mm²
- RS Stock No.:
- 279-8775
- Distrelec Article No.:
- 148-20-790
- Mfr. Part No.:
- 5-160321-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£151.50
(exc. VAT)
£182.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.303 | £151.50 |
1000 + | £0.288 | £144.00 |
*price indicative
- RS Stock No.:
- 279-8775
- Distrelec Article No.:
- 148-20-790
- Mfr. Part No.:
- 5-160321-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Splice Type | Receptacle | |
Wire Size | 0.32 → 0.51 mm² | |
Overall Length | 14mm | |
Diameter | 1.3 → 2mm | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 20AWG | |
Insulation | Uninsulated | |
Colour | Brass | |
Series | FASTON 110 | |
Contact Material | Brass | |
Contact Plating | Tin | |
Thickness | 0.25mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Wire Size 0.32 → 0.51 mm² | ||
Overall Length 14mm | ||
Diameter 1.3 → 2mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Colour Brass | ||
Series FASTON 110 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.25mm | ||
The TE Connectivity Receptacle is compatible with discrete wire.
Contact base material Brass
F Crimp
F Crimp
Related links
- TE Connectivity Brass Tin 0.32 → 0.51 mm²
- TE Connectivity Red Tin 0.3 → 1.5 mm²
- TE Connectivity FASTON 250 Brass Uninsulated Receptacle Spade Connector 6.35 x 0.81mm Tab
- TE Connectivity Faston Uninsulated Spade Connector 2.8 x 0.81mm Tab Size
- Molex Blue Tin 16 → 14 AWG
- Molex Blue Tin 16 → 14 AWG
- Molex Blue Tin 14 → 16 AWG
- TE Connectivity FASTIN FASTON Uninsulated Spade Connector, Quick Disconnect Terminal